Eaton JBXFD2G10MCSDSR

Circular Connector, 10 Contact(s), Brass, Male, Crimp Terminal, Plug
$ 56.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JBXFD2G10MCSDSR.

IHS

Datasheet292 pages11 years ago

Farnell

Factory Futures

RS (Formerly Allied Electronics)

Souriau SCT

Inventory History

3 month trend:
-25.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-10-07
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Connector, 12 Contact(s), Brass, Male, Crimp Terminal, Plug
Circular Connector, 12 Contact(s), Brass, Male, Crimp Terminal, Plug
Circular Connector, 8 Contact(s), Brass, Male, Crimp Terminal, Plug
ITT / CannonMKJ4A6W7-10P
Connector Miniature Circular PIN 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port
ITT / CannonMKJ4A6F7-10P
Connector Miniature Circular PIN 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port
ITT / CannonMKJ4A6F7-10S
Connector Miniature Circular Socket 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port

Descriptions

Descriptions of Eaton JBXFD2G10MCSDSR provided by its distributors.

Circular Connector, 10 Contact(s), Brass, Male, Crimp Terminal, Plug
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
CIRCULAR PUSH PULL CONNECTOR PLUG SHELL 2 10P CRIMP 24-20 | Souriau-Sunbank by Eaton JBXFD2G10MCSDSR
Straight plug, IP40, size 2, 10 male contacts, cable clamp backshell
Souriau SCT
JBX Push-Pull Connectors PLG SHELL 2 10P CRMP WIRE SIZE 24-20
CIRCULAR CONN, PLUG, SZ 2, 10POS, CABLE
Male Pins,Plug,Push-Pull 10pin Brass 8A gold silvery wire mounting,free hanging,Through hole mounting 52mm(Length)
ST PLUG SZ2 G-10 PIN CMP NKL RED DOT
CONN PLUG MALE 10POS GOLD CRIMP
Circular Connector Plug, Size 2, 10Pos, Cable; Product Range:Souriau Jbx Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:10Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Push-Pull; Gender:Plug Rohs Compliant: Yes |Souriau-Sunbank/eaton JBXFD2G10MCSDSR

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN