Amphenol D38999/26WC8SN

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 8 Contacts
$ 39.938
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26WC8SN.

element14 APAC

Datasheet183 pages7 years ago

element14

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.37%

Alternate Parts

Price @ 1000
$ 39.938
$ 59.618
$ 59.618
Stock
6,138
3,898
3,898
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
8
8
8
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
850 V
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol AerospaceTV06RW-13-98S
Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/26WC8SN provided by its distributors.

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 8 Contacts
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular MIL Spec Connector 8P SIZE 13 STRAIGHT PLUG SOCKET
Cable socket Contact material: Au Gender of contacts: Female Housing Material: Aluminium (Al) Locking type: Screw Locking UN Thread Series: MIL-DTL-38999 series 3 Size: 13-8 Termination type: Crimp Connection Poles: 8 Rated current: 7.5 A Rated voltage: 850 VDC / 600 VAC

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26-W-C-8SN
  • D38999/26WC8SN.
  • D3899926WC8SN