Eaton 8D021F35PN

MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 110.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8D021F35PN.

IHS

Datasheet2 pages9 years ago
Datasheet148 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.50%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-07-22
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
Non-Compliant 23.82 mm Flanges, Panel, Wall Receptacle 22.47 mm Cadmium Bulk No SVHC
Amphenol AerospaceMS27472T10A35S
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton 8D021F35PN provided by its distributors.

MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
8D Series,79Way Pmnt Conn RECP, Pin Contacts, Size 21,Screw Coupling, MIL-DTL-38999
Aluminium square flange receptacle, Nickel plating, with male contacts, polarization N
Souriau SCT
Conn Circular PIN 79 POS Crimp ST Flange Mount 79 Terminal 1 Port
CONN RCPT MALE 79POS GOLD CRIMP
CIRCULAR CONN, RCPT, 21-35, WALL MOUNT; Product Range:8D Series; Equivalent Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:79Contacts; Coupling Style:Threaded RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8D0-21F35PN