Amphenol MS27497T10B35S-LC

Non-Compliant 23.82 mm Flanges, Panel, Wall Receptacle 22.47 mm Cadmium Bulk No SVHC
$ 44.16
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27497T10B35S-LC.

Farnell

Datasheet36 pages12 years ago
Datasheet57 pages19 years ago

Newark

Inventory History

3 month trend:
+23.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Conn Subminiature Cylindrical SKT 13 POS Crimp ST Box Mount 13 Terminal 1 Port
Amphenol AerospaceMS27508E10A35SA
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKJB0T11W35PN
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
12 Pole Panel Mount Connector Socket, Male Contacts | Souriau-Sunbank by Eaton UTS7GN1412P

Descriptions

Descriptions of Amphenol MS27497T10B35S-LC provided by its distributors.

Non-Compliant 23.82 mm Flanges, Panel, Wall Receptacle 22.47 mm Cadmium Bulk No SVHC
Bayonet Lock,Receptacle Housing 13pin Aluminum Alloy 5A , 22.47mm*23.82mm*23.82mm
Conn Subminiature Cylindrical SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
Recept |Amphenol Aerospace MS27497T10B35S(LC)
MIL-DTL-38999 Series II Circular Connector
CONNECTOR, CIRCULAR, 13WAY, SIZE 10
CONN RCPT HSG FMALE 13POS PNL MT
CONNECTOR, CIRCULAR, 13WAY, SIZE 10; Military Specification: MIL-DTL-38999 Series II; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 13Contacts; Circular Contact Type: Crimp Socket - Contacts Not Sup

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS27497T10B35S(LC)
  • MS27497T10B35SLC