Eaton 85106R1419P50

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 50.86

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 85106R1419P50.

IHS

Datasheet76 pages6 years ago
Datasheet80 pages9 years ago
Datasheet1 page17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-57.83%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-02-09

Related Parts

Trim Trio Circular Connectors PIN 19P SHELL SZ 14 CABLE PLUG FOR PINS
Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 19 Contacts, Crimp Pin, Bayonet
Amphenol IndustrialPT06SE-14-19P
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular MIL Spec Connector JAM NUT RECPT PIN CRIMP 19P SZ 20
Amphenol AerospaceMS3476W14-19S
Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT06SE-14-19PY(SR)
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton 85106R1419P50 provided by its distributors.

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Bayonet Lock,Male Pins,Plug 19pin Aluminum Alloy 7.5A , , 32mm
851 19C 19#20 Pin Plug |Souriau-Sunbank/eaton 85106R1419P50
Straight Plug | Souriau-Sunbank by Eaton 851-06R14-19P-50
CONN PLUG MALE 19POS GOLD CRIMP
CIRCULAR CONN, CABLE MOUNT PLUG, 14-19; Product Range: 851 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 19Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; Insert Arrangement: 1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 851-06R-14-19P-50
  • 851-06R14-19P-50
  • 851-06R14-19P50
  • 851-06R1419P50