Eaton 82911680

Connector Comp, Size 8 Crimp Power Pin Contact, For 18AWG Wire, 44 Amp, Gold/nic
$ 170.35
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)829116800500
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 82911680.

Newark

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Related Parts

Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / Cannon192991-0046
ITT CANNON T3P SERIES, FEMALE CRIMP CIRCULAR CONNECTOR CONTACT
Contact SKT 16 Size Crimp ST Cable Mount
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
Amphenol AerospaceM39029/57-356
Contact Skt Crimp 22Awg Gold Pwr | Amphenol Aerospace M39029/57-356

Descriptions

Descriptions of Eaton 82911680 provided by its distributors.

CONNECTOR COMP, SIZE 8 CRIMP POWER PIN CONTACT, FOR 18AWG WIRE, 44 AMP, GOLD/NIC
Contact; Connector Type:Contact; Gender:Pin; Contact Termination:Crimp; Contact Material:Copper; Series:8291; Wire Size (AWG):12 ;RoHS Compliant: Yes
CIRCULAR CONTACT, SOCKET, 12AWG, CRIMP; For Use With:TRIM TRIO Circular Connectors; Contact Gender:Socket; Wire Size (AWG):12; Contact Termination:Crimp; Contact Size:8; Contact Material:Copper; Contact Plating:Gold; Contact Size:8

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN