Sola/Hevi-Duty SLCASA-CVR

Cover For Sl Case A Sola Part Number Slcasacvr Naed #: 78347260140
$ 52.84
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sola/Hevi-Duty SLCASA-CVR.

Electro Sonic

Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Mouser

element14

RS (Formerly Allied Electronics)

Related Parts

Hammond1590J
Aluminum die cast enclosure, (L x W x H) 145 x 95 x 48 mm, natural, IP54, 1590J
Hammond1590SBK
Aluminum die cast enclosure, (L x W x H) 110 x 81 x 44 mm, black (RAL 9005), IP54, 1590SBK
Hammond1590P1
Enclosure; Box-Lid; Aluminum; Diecast; Natural; 6.024x3.268x1.988 In; IP54; 1590 Series

Descriptions

Descriptions of Sola/Hevi-Duty SLCASA-CVR provided by its distributors.

COVER FOR SL CASE A SOLA Part Number SLCASACVR NAED #: 78347260140
Power Supply Safety Cover; Tipo De Accesorio:Safety Cover; Para Usar Con:Sola Hevi-Duty Sls Series Linear Power Supply Case Style A |Solahd SLCASA-CVR
POWER SUPPLY SAFETY COVER; Accessory Type: Safety Cover; For Use With: Sola Hevi-Duty SLS Series Linear Power Supply Case Style A; Product Range: - 48F3021

Manufacturer Aliases

Sola/Hevi-Duty has several brands around the world that distributors may use as alternate names. Sola/Hevi-Duty may also be known as the following names:

  • SOLA
  • SOLAHD
  • SOLA ELECTRIC
  • SOLTRN
  • Sola Heavy Duty
  • Sola Regulator
  • SOLA ELECTRIC CORP
  • SOLA ELECTRIC ACCT
  • Sola/Hevi-Duty Electric
  • SOLAR ELECTRONICS COMPANY
  • Emerson SolarHD
  • SOLA ELECTRIC C/OLESCO INC ACCT
  • Sola
  • Hevi-Duty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLCASACVR