Hammond 1590P1

Enclosure; Box-Lid; Aluminum; Diecast; Natural; 6.024x3.268x1.988 In; IP54; 1590 Series
$ 11.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590P1.

Electro Sonic

Datasheet1 page19 years ago

Farnell

Master Electronics

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
-24.08%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590P1FL
Enclosure Diecast 6.02 x 3.27 x 1.98 Inch Natural Aluminum Standard Flanged Lid
Hammond1590P
Enclosure Diecast 6.03 x 3.27 x 1.98 Inch Natural Aluminum No Mounting Flanges
Hammond1590WP1FL
Enclosure Watertight Diecast 6.02 x 3.27 x 1.98 Inch Natural Aluminum Flanged Lid
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)
Bud IndustriesCN-5706
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,4.73X3.95X1.44 ,NEMA 4X, IP66
Bud IndustriesCN-6706
Bud Industries CN-6706 Die Cast Aluminum Enclosure, Mountable, 4.7x4x1.4 in, CN Series

Descriptions

Descriptions of Hammond 1590P1 provided by its distributors.

Enclosure; Box-Lid; Aluminum; Diecast; Natural; 6.024x3.268x1.988 In; IP54; 1590 Series
Non-metric, Enclosure, NO MOUNTING FLANGES, wid 3.27, Al Alloy, IP IP54
enclosure - diecast 1590P WITH NO PCB GUIDES (6.02 x 3.27 x 1.98) Hammond PN 1590P1 : UPC [623980543116] Color: Natural Aluminum
BOX, DIECAST, IP54; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 153mm; External Width - Metric: 82mm; External Depth - Metric: 46mm; IP Rating: IP54; Body Colour: Natural; NEMA Rating

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM