Sangdest Microelectronics SMBJ36CATR

DO-214AA SMB SMBJ Surface Mount 1 Zener Tvs Diode 40V 10.3A 600W -55C~150C TJ
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sangdest Microelectronics SMBJ36CATR.

TME

Datasheet5 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.076
$ 0.278
$ 0.278
Stock
258,869
2,024,319
2,024,319
Authorized Distributors
1
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
42.1 V
42.1 V
42.1 V
Clamping Voltage
58.1 V
76 V
76 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
-
52 A
52 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2018-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Sangdest Microelectronics SMBJ36CATR provided by its distributors.

DO-214AA SMB SMBJ Surface Mount 1 Zener Tvs Diode 40V 10.3A 600W -55C~150C TJ
Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE 36V 58.1V SMB

Manufacturer Aliases

Sangdest Microelectronics has several brands around the world that distributors may use as alternate names. Sangdest Microelectronics may also be known as the following names:

  • SANGDEST MICROELECTRONICS (NANJING) CO LTD
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SANGDEST
  • Sangdest Microelectronic (Nanjing) Co Ltd
  • SMC-Diodess
  • SANGDEST MICROELECTRONICS CO LTD
  • SANGDEST MICROELECTRONIC
  • SMC-Diodes
  • Sangdest Microelectronics (Nanjing)