Sangdest Microelectronics SDURF2040CTR

DIODE ARRAY GP 400V ITO220AB / Diode Array 1 Pair Common Anode Standard 400 V Through Hole TO-220-3 Full Pack,...
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sangdest Microelectronics SDURF2040CTR.

IHS

Datasheet4 pages8 years ago

Inventory History

3 month trend:
-1.10%

Alternate Parts

Price @ 1000
$ 0.44
$ 0.751
$ 0.751
Stock
27,972
523,773
523,773
Authorized Distributors
2
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
TO-220-3
TO-220-3
Forward Voltage
1.3 V
860 mV
860 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
20 A
20 A
Max Reverse Leakage Current
-
7 mA
7 mA
Reverse Recovery Time
45 ns
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Sangdest Microelectronics SDURF2040CTR provided by its distributors.

DIODE ARRAY GP 400V ITO220AB / Diode Array 1 Pair Common Anode Standard 400 V Through Hole TO-220-3 Full Pack, Isolated Tab
DIODE ARRAY GP 400V ITO220AB
Rectifier Diode

Manufacturer Aliases

Sangdest Microelectronics has several brands around the world that distributors may use as alternate names. Sangdest Microelectronics may also be known as the following names:

  • SANGDEST MICROELECTRONICS (NANJING) CO LTD
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SANGDEST
  • Sangdest Microelectronic (Nanjing) Co Ltd
  • SMC-Diodess
  • SANGDEST MICROELECTRONICS CO LTD
  • SANGDEST MICROELECTRONIC
  • SMC-Diodes
  • Sangdest Microelectronics (Nanjing)