Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SloanLED 109-52

Panel Mount Indicator Led 0.197" Screw Green 5 VDC Lead Wires 109 Series
$ 31.44

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for SloanLED 109-52.

IHS

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.95%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 31.44
$ 31.48
Stock
28
12
Authorized Distributors
1
2
Illumination Color
-
-
Lens Color
Green
Green
Case/Package
T
T
Number of Pins
-
-
Luminous Intensity
12.5 mcd
12.5 mcd
Lens Style
-
-
Forward Voltage
-
-
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
80 °
80 °
Dominant Wavelength
-
-

Related Parts

LUMEX SSF-LXH305GD-TR Circuit Board Indicator, Green, 1 LED's, SMD, T-1 (3mm), 20 mA, 30 mcd
INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE 55 DEG VIEW DIFFUSED GREEN 25MCD
Green LED, Round Dome Diffused, 565nm, 60°, 2.2V, 20mA, TH, 2.9mm × 2.9mm × 4.6mm
Green Ø 3 mm 60° Water Clear 100 mcd 2.2 V Through Hole LED - T-1
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
CML 4300F5LC LED TH T-1 3mm 1.8V 2mA 1.6mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of SloanLED 109-52 provided by its distributors.

PANEL MOUNT INDICATOR LED 0.197" SCREW GREEN 5 VDC LEAD WIRES 109 SERIES
Single Color LED, Green, Transparent, T-1, 3mm
PANEL MOUNT LED, 5V, GREEN, TP, 6 LEADS

Manufacturer Aliases

SloanLED has several brands around the world that distributors may use as alternate names. SloanLED may also be known as the following names:

  • SLOAN
  • PRINCIPAL SLOAN