SkyHigh Memory S34ML02G100BHB000

2Gb (x8) SLC NAND 3V 63-BGA Ind+ with AECQ-100 & GT Grade -40°C to +105°C
$ 4.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SkyHigh Memory S34ML02G100BHB000.

Future Electronics

Datasheet2 pages7 years ago

Alternate Parts

Price @ 1000
$ 4.9
$ 4.27
Stock
9,407
29,192
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of SkyHigh Memory S34ML02G100BHB000 provided by its distributors.

2Gb (x8) SLC NAND 3V 63-BGA Ind+ with AECQ-100 & GT Grade -40°C to +105°C
Active PARALLEL BALL AEC-Q100 ic memory 105C 2.7V 2147483648bit 9mm
IC FLASH 2G PARALLEL 63BGA

Manufacturer Aliases

SkyHigh Memory has several brands around the world that distributors may use as alternate names. SkyHigh Memory may also be known as the following names:

  • SkyHigh Memory Limited
  • SKYHIGH
  • SKYHIGH MEMORY LTD