SkyHigh Memory S34ML02G100BHI000

Active PARALLEL BALL FLASH (Memory Format) Memory 85C 2.7V 2147483648bit 9mm
$ 4.27
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for SkyHigh Memory S34ML02G100BHI000.

element14 APAC

Datasheet76 pages9 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of SkyHigh Memory S34ML02G100BHI000 provided by its distributors.

Active PARALLEL BALL FLASH (Memory Format) Memory 85C 2.7V 2147483648bit 9mm
Flash Memory, 2Gbit, 25Ns, Bga-63; Flash Memory Type:Slc Nand; Memory Size:2Gbit; Flash Memory Configuration:256M X 8Bit; Ic Interface Type:Parallel; Memory Case Style:Bga; No. Of Pins:63Pins; Clock Frequency:-; Access Time:25Ns; Rohs Compliant: Yes |SKYHIGH MEMORY LIMITED S34ML02G100BHI000
2G, 3V SLC NAND Flash For Embedded

Images

Manufacturer Aliases

SkyHigh Memory has several brands around the world that distributors may use as alternate names. SkyHigh Memory may also be known as the following names:

  • SkyHigh Memory Limited
  • SKYHIGH
  • SKYHIGH MEMORY LTD