SiTime SIT9120AI-2D3-25E125.000000X

Silicon Oscillator 125MHz 2.5V 6-Pin QFN T/R
$ 2.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT9120AI-2D3-25E125.000000X.

IHS

Datasheet13 pages6 years ago

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2014-10-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

XTAL OSC 2.5V +/-50PPM -40~85C 250TR
CTS ComponentsCB3LV-3I-125M0000
CB3LV Series 125 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
Oscillator MEMS 125MHz ±50ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
ASV Series 125 MHz 7 x 5.08 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator
CTS ComponentsCB3LV-3C-125M0000
SMD Crystal Oscillator 672.25MHz 3.3V 6-Pin CSMD T/R
CTS Components637L12503I2T
637 Series 125 MHz 7 x 5 mm ±50 ppm 2.5 V SMT LVDS Jitter Clock Oscillator

Descriptions

Descriptions of SiTime SIT9120AI-2D3-25E125.000000X provided by its distributors.

Silicon Oscillator 125MHz 2.5V 6-Pin QFN T/R
LVDS Output Clock Oscillator, 125MHz Nom
MEMS OSC XO 125.0000MHZ LVDS SMD

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse