SiTime SIT8209AI-21-33S-100.000000Y

Oscillator MEMS 100MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD T/R
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT8209AI-21-33S-100.000000Y.

IHS

Datasheet7 pages13 years ago

Alternate Parts

Price @ 1000
$ 2.24
$ 2.322
Stock
0
108,503
Authorized Distributors
2
5
Frequency
100 MHz
100 MHz
Frequency Tolerance
-
-
Frequency Stability
20 ppm
20 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of SiTime SIT8209AI-21-33S-100.000000Y provided by its distributors.

Oscillator MEMS 100MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD T/R
HIGH FREQUENCY ULTRA PERFORMANCE OSCILLATOR, -40 TO 85C, 3225, 20PPM, 3.3V, 100MHZ, ST, SMD
SiTime, XO, 100MHz, +/-20ppm, -40 to 85'C, 3.3V, 3.2x2.5mm, LVCMOS
LVCMOS Output Clock Oscillator, 100MHz Nom
MEMS OSC XO 100.0000MHZ LVCMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse