SiTime SIT8209AI-21-33S-100.000000X

Oscillator MEMS 100MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD T/R
$ 2.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT8209AI-21-33S-100.000000X.

SiTime Direct

Datasheet15 pages7 years ago

IHS

Inventory History

3 month trend:
-100%

CAD Models

Download SiTime SIT8209AI-21-33S-100.000000X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.322
$ 2.24
Stock
108,503
0
Authorized Distributors
5
2
Frequency
100 MHz
100 MHz
Frequency Tolerance
-
-
Frequency Stability
20 ppm
20 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2012-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 1MHz to 220MHz ±20ppm (Stability) 15pF LVCMOS 3.3V 4-Pin LLCC SMD T/R
Oscillator MEMS 1MHz to 220MHz ±20ppm (Stability) 15pF LVCMOS 3.3V 4-Pin LLCC SMD T/R
Oscillator MEMS 100MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
Oscillator MEMS 100MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 100MHz ±25ppm (Stability) 15pF HCSL 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
Oscillator MEMS 100MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of SiTime SIT8209AI-21-33S-100.000000X provided by its distributors.

Oscillator MEMS 100MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, 100 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, SiT8209, LVCMOS / LVTTL
XTAL OSC VCXO 106.2500MHZ LVCMOS / ABRACON / Tape & Reel (TR) RoHS Compliant: Yes
LVCMOS Output Clock Oscillator, 100MHz Nom
MEMS OSC XO 100.0000MHZ LVCMOS
Mems Osc, 100Mhz, 3.2X2.5Mm, Lvcmos; Frequency Nom:100Mhz; Oscillator Case:Smd, 3.2Mm X 2.5Mm; Frequency Stability +/-:10Ppm; Supply Voltage Nom:3.3V; Product Range:Sit8209 Series; Oscillator Output Compatibility:Lvcmos/Lvttl; Rohs Compliant: Yes |Sitime SIT8209AI-21-33S-100.000000X

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse