SiTime SIT8208AC-23-25E-25.000000X

Oscillator MEMS 25MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.5V 4-Pin QFN SMD T/R
$ 1.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT8208AC-23-25E-25.000000X.

IHS

Datasheet15 pages13 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download SiTime SIT8208AC-23-25E-25.000000X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.292
$ 1.766
$ 1.766
Stock
3,277
6,064
6,064
Authorized Distributors
4
2
2
Frequency
25 MHz
25 MHz
25 MHz
Frequency Tolerance
-
-
-
Frequency Stability
50 ppm
50 ppm
50 ppm
Load Capacitance
15 pF
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2013-06-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ULTRA PERFORMANCE LVCMOS OSCILLATOR, -40 TO 85C, 2520, 50PPM, 2.5V, 25MHZ, OE, SMD
CTS ComponentsCB3LV-3I-25M0000
CB3LV Series 25 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
CTS ComponentsCB3LV-3C-25M0000
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 25MHz Nom, GREEN PACKAGE-4
Oscillator MEMS 25MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube

Descriptions

Descriptions of SiTime SIT8208AC-23-25E-25.000000X provided by its distributors.

Oscillator MEMS 25MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.5V 4-Pin QFN SMD T/R
ULTRA PERFORMANCE LVCMOS OSCILLATOR, -20 TO 70C, 3225, 50PPM, 2.5V, 25MHZ, OE, SMD
LVCMOS Output Clock Oscillator, 25MHz Nom
"1 to 80 MHz, ±10 to ±50 ppm Oscillator"
MEMS OSC XO 25.0000MHZ LVCMOS LV

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse