SiTime SIT8008AI-72-33E-24.000000G

Oscillator MEMS 24MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD T/R
$ 0.967
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT8008AI-72-33E-24.000000G.

Upverter

Datasheet17 pages8 years ago

IHS

SiTime Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download SiTime SIT8008AI-72-33E-24.000000G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.967
$ 0.964
Stock
2,768
1,684
Authorized Distributors
6
3
Frequency
24 MHz
24 MHz
Frequency Tolerance
-
-
Frequency Stability
25 ppm
25 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2013-05-27
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 85C, SOT23, 25PPM, DEFAULT DR STR, 3.3V, 24MHZ, OE, SMD
Oscillator MEMS 24MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 24MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.8V 4-Pin QFN SMD T/R
Oscillator MEMS 24MHz ±20ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin SMD T/R
Silicon Lab501JCA24M0000CAF
Oscillator MEMS 24MHz ±20ppm (Stability) LVCMOS 3.3V 4-Pin DFN SMD Cut Tape
Silicon Lab501JCA24M0000DAF
MEMS Oscillator, CMEMSr, Si50x Series, 24 MHz, 20 ppm, 3.3 V, SMD, 2.5mm x 2mm, CMOS

Descriptions

Descriptions of SiTime SIT8008AI-72-33E-24.000000G provided by its distributors.

Oscillator MEMS 24MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD T/R
PROGRAMMABLE, LOW POWER OSCILLATOR, -40 TO 85C, 2016, 25PPM, 3.3V, 24MHZ, OE, SMD, NRND
LVCMOS Output Clock Oscillator, 24MHz Nom
1 to 110 MHz, Low Power Oscillator
MEMS OSC XO 24.0000MHZ H/LV-CMOS
MEMS OSC, 24MHZ, 2X1.6MM, LVCMOS/HCMOS; Frequency Nom: 24MHz; Oscillator Case: SMD, 2mm x 1.6mm; Frequency Stability + / -: 25ppm; Supply Voltage Nom: 3.3V; Product Range: SiT8008 Series; Oscillator Output Compatibility: LVCMOS / HCMOS; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse