SiTime SIT1602BIB11-30S-54.000000G

Oscillator MEMS 54MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3V 4-Pin PQFN SMD T/R
$ 0.924
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT1602BIB11-30S-54.000000G.

IHS

Datasheet18 pages3 years ago
Datasheet17 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download SiTime SIT1602BIB11-30S-54.000000G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.924
$ 1.02
Stock
220
500
Authorized Distributors
2
3
Frequency
54 MHz
54 MHz
Frequency Tolerance
-
-
Frequency Stability
20 ppm
20 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2017-05-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Oscillator MEMS 54MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3V 4-Pin QFN SMD T/R
Oscillator MEMS 54MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 85C, SOT23, 25PPM, DEFAULT DR STR, 3.3V, 54MHZ, OE, SMD
Oscillator MEMS 50MHz ±20ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin SMD T/R
Oscillator MEMS 54MHz ±25ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin VDFN EP SMD Tube
SG-211SDE 54.0000MT3: SMD XTAL OSC MHZ 2.5V 15PPM-40~85C 250TR

Descriptions

Descriptions of SiTime SIT1602BIB11-30S-54.000000G provided by its distributors.

Oscillator MEMS 54MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3V 4-Pin PQFN SMD T/R
STANDARD FREQUENCY, LOW POWER OSCILLATOR, -40 TO 85C, 2520, 20PPM, 3.0V, 54MHZ, ST, SMD
LVCMOS Output Clock Oscillator, 54MHz Nom
MEMS OSC XO 54.0000MHZ H/LV-CMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse