SiTime SIT1602AI-11-30S-54.000000G

Oscillator MEMS 54MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3V 4-Pin QFN SMD T/R
$ 1.237
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT1602AI-11-30S-54.000000G.

IHS

Datasheet18 pages5 years ago
Datasheet16 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download SiTime SIT1602AI-11-30S-54.000000G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.237
$ 0.924
Stock
500
220
Authorized Distributors
3
2
Frequency
54 MHz
54 MHz
Frequency Tolerance
-
-
Frequency Stability
20 ppm
20 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2015-03-26
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 54MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3V 4-Pin PQFN SMD T/R
SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 85C, SOT23, 25PPM, DEFAULT DR STR, 3.3V, 54MHZ, OE, SMD
Oscillator MEMS 54MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin PQFN SMD T/R
Oscillator MEMS 54MHz ±25ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin VDFN EP SMD Tube
SG-211SDE 54.0000MT3: SMD XTAL OSC MHZ 2.5V 15PPM-40~85C 250TR
Oscillator MEMS 50MHz ±20ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin SMD T/R

Descriptions

Descriptions of SiTime SIT1602AI-11-30S-54.000000G provided by its distributors.

Oscillator MEMS 54MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3V 4-Pin QFN SMD T/R
STANDARD FREQUENCY, LOW POWER OSCILLATOR, -40 TO 85C, 2520, 20PPM, 3.0V, 54MHZ, ST, SMD, NRND
LVCMOS Output Clock Oscillator, 54MHz Nom
MEMS OSC XO 54.0000MHZ LVCMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse