SiTime SIT1602AI-11-18E-12.000000G

Oscillator MEMS 12MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin QFN SMD T/R
$ 1.002
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT1602AI-11-18E-12.000000G.

IHS

Datasheet18 pages5 years ago
Datasheet16 pages11 years ago

CAD Models

Download SiTime SIT1602AI-11-18E-12.000000G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.002
$ 0.917
Stock
10,026
158,927
Authorized Distributors
1
4
Frequency
12 MHz
12 MHz
Frequency Tolerance
-
-
Frequency Stability
20 ppm
20 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2015-03-26
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 12MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Silicon Lab501HCA12M0000CAF
MEMS Oscillator, CMEMSr, Si50x Series, 12 MHz, 20 ppm, 3.3 V, SMD, 3.2mm x 2.5mm, CMOS
Silicon Lab501HCA12M0000BAG
Oscillator MEMS 12MHz ±20ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin DFN SMD Cut Tape
Silicon Lab501HCA12M0000BAF
Oscillator MEMS 12MHz ±20ppm (Stability) LVCMOS 1.8V/2.5V/3.3V 4-Pin DFN SMD Cut Tape
Oscillator MEMS 12MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 5-Pin SOT-23 SMD T/R
Oscillator MEMS 12MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD T/R

Descriptions

Descriptions of SiTime SIT1602AI-11-18E-12.000000G provided by its distributors.

Oscillator MEMS 12MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin QFN SMD T/R
STANDARD FREQUENCY, LOW POWER OSCILLATOR, -40 TO 85C, 2520, 20PPM, 1.8V, 12MHZ, OE, SMD, NRND
LVCMOS Output Clock Oscillator, 12MHz Nom
OSC MEMS 12.000MHZ H/LV-CMOS SMD

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse