MaxLinear SP706CN/TR

DUAL GULL WING Not Qualified 2000 (Type) Supervisor 70C 0.06mA 1.27mm 5V
$ 0.259
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP706CN/TR.

IHS

Datasheet18 pages25 years ago
Datasheet18 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.259
$ 0.77
$ 0.77
Stock
125,860
169,738
169,738
Authorized Distributors
3
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-04-30
LTD Date2007-06-30

Descriptions

Descriptions of MaxLinear SP706CN/TR provided by its distributors.

DUAL GULL WING Not Qualified 2000 (Type) Supervisor 70C 0.06mA 1.27mm 5V
IC Mpu Supervisory Circuit 8SOIC
POWER MICROPROCESSOR SUPERVISORY CIRCUIT;
Power Management Circuit, PDSO8

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP706CNTR