MaxLinear SP813LEN-L/TR

SP813L Series 4.65 V 200 ms Low Power Microprocessor Supervisory Circuit-NSOIC-8
$ 0.797
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP813LEN-L/TR.

IHS

Datasheet17 pages6 years ago
Datasheet17 pages14 years ago
Datasheet18 pages25 years ago

Arrow Electronics

Future Electronics

iiiC

Inventory History

3 month trend:
-77.33%

Alternate Parts

Price @ 1000
$ 0.797
$ 1.05
$ 1.05
Stock
182,908
119,488
119,488
Authorized Distributors
1
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High
Active Low
Active Low
Reset Timeout
200 ms
140 ms
140 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-12-05
LTD Date2026-06-05

Related Parts

MicrochipTC1232COA713
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R
Analog DevicesADM709TAR-REEL
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8, Power Management Circuit
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.5V, CMOS, PDSO8

Descriptions

Descriptions of MaxLinear SP813LEN-L/TR provided by its distributors.

SP813L Series 4.65 V 200 ms Low Power Microprocessor Supervisory Circuit-NSOIC-8
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, PDSO8
Processor Supervisor 4.65V 1 Active High Automotive 8-Pin SOIC N T/R / IC MPU SUPERVISORY CIRC 8SOIC
Lead Free Active High Surface Mount Simple Reset/Power-On Reset Simple Reset/Power-On Reset Supervisor 85C 471mW 200ms 4.9mm

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP813LEN-LTR