MaxLinear SP491EN

R-PDSO-G14 14-SOP Tristatable Receiver EIA-422; EIA-485 Interface Driver 5V 8.65MM 150NS 5MBPS
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP491EN.

IHS

Datasheet12 pages21 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 0.765
$ 0.765
Stock
75,624
676,945
676,945
Authorized Distributors
0
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
-
14
14
Logic Function
-
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
-
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of MaxLinear SP491EN provided by its distributors.

R-PDSO-G14 14-SOP TRISTATABLE RECEIVER EIA-422; EIA-485 interface driver 5V 8.65mm 150ns 5Mbps
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14
SIPEX FIFO 512X9 10NS ASYNC CMOS
IC TRANSCEIVER FULL 1/1 14SOP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar