MaxLinear SP488CS-L

Line Receiver, PDIP16
$ 0.559
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP488CS-L.

IHS

Datasheet6 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.559
$ 8.192
$ 8.192
Stock
47,798
78,736
78,736
Authorized Distributors
1
5
5
Display Type
-
-
-
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
Receiver
Receiver
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
16
16

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of MaxLinear SP488CS-L provided by its distributors.

Line Receiver, PDIP16
SP488 - QUAD RS-485-RS-422 LINE RECEIVER;
IC LINE RECV QUAD RS485/RS422

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar