MaxLinear SP3243EEA

Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3243EEA.

IHS

Datasheet24 pages19 years ago

Alternate Parts

Price @ 1000
$ 1.28
$ 1.28
Stock
96,079
13,037,836
13,037,836
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
28
28
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
-
3
3
Number of Receivers
5
5
5
Data Rate
-
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of MaxLinear SP3243EEA provided by its distributors.

Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
Intelligent +3.0V to +5.5V RS-232 Transceivers
IC TXRX RS232 INTELLIGENT 28SSOP
SP3243EEA SIPEX

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar