MaxLinear SP3238EEA

INTELLIGENT .0V TO .5V RS-232 TRANSCEIVER Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28
$ 0.461
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3238EEA.

IHS

Datasheet20 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.461
$ 1.026
$ 1.026
Stock
114,756
400,547
400,547
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
28
28
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
3
3
3
Data Rate
-
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2007-04-30
LTD Date2007-06-30

Descriptions

Descriptions of MaxLinear SP3238EEA provided by its distributors.

INTELLIGENT .0V TO .5V RS-232 TRANSCEIVER Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28
IC TRANSCEIVER RS232
RS-232 TRANSCEIVER
SP3238EEA EXAR

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar