MaxLinear SP3238EEA-L/TR

SP3238E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
$ 1.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3238EEA-L/TR.

IHS

Datasheet20 pages6 years ago
Datasheet20 pages15 years ago
Datasheet20 pages20 years ago

iiiC

Future Electronics

Inventory History

3 month trend:
+1.69%

CAD Models

Download MaxLinear SP3238EEA-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.023
$ 1.169
$ 1.169
Stock
485,263
424,106
424,106
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
3
3
3
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-28
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Texas InstrumentsMAX3237EIDBR
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Texas InstrumentsMAX3238IDB
3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER | IC DRVR/RCVR RS-232MULTCH28-SSOP
Texas InstrumentsMAX3238CDBR
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP 0 to 70
SP3239E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
SP3238E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
RenesasHIN207EIAZ
Quint Transmitter Triple Receiver RS-232 24-Pin SSOP Tube

Descriptions

Descriptions of MaxLinear SP3238EEA-L/TR provided by its distributors.

SP3238E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R
Rs232 Transceiver, 250Kbps, Ssop-28; Device Type:rs232 Transceiver; Ic Interface Type:rs232; No. Of Drivers:5Drivers; No. Of Receivers:3Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:ssop; No. Of Rohs Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3238EEA-LTR