MaxLinear SP2526A-2EN

SOIC 8/I°/Dual Channel USB Power Distibution Switch
$ 0.318
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP2526A-2EN.

IHS

Datasheet10 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.318
$ 0.49
$ 0.49
Stock
105,367
205,185
205,185
Authorized Distributors
1
5
5
Case/Package
SOP
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
100 µs
100 µs
Turn-Off Delay Time
-
800 ns
800 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
160 µA
160 µA
160 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-04-30
LTD Date2007-06-30

Descriptions

Descriptions of MaxLinear SP2526A-2EN provided by its distributors.

SOIC 8/I°/Dual Channel USB Power Distibution Switch
SOIC-8_150mil AC-DC Controllers & Regulators ROHS
DUAL USB HIGH-SIDE POWER SWITCH / Circuit IC Switch
Power Management Circuit, PDSO8

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP2526A2EN