MaxLinear SP232AEP

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP232AEP.

IHS

Datasheet16 pages19 years ago

Alternate Parts

Price @ 1000
$ 1.438
$ 1.438
Stock
51,557
803,936
803,936
Authorized Distributors
0
4
4
Case/Package
DIP
DIP
DIP
Number of Pins
-
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
2
2
2
Data Rate
-
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of MaxLinear SP232AEP provided by its distributors.

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP16
Enhanced RS-232 Line Drivers/Receivers

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar