Simpson M240-0-92-0-F

Panel Meter, Temp, Elec, Led, Range -100-1370C, Cut-out 0.89X2.71", 4 Dig, 0.56" Digh
$ 392.832
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Simpson M240-0-92-0-F.

Master Electronics

Datasheet5 pages12 years ago

RS (Formerly Allied Electronics)

Newark

Related Parts

SimpsonF35-1-13-0
PANEL METER, VOLT, ELEC, LED, RANGE 20VDC, CUT-OUT 3.6X1.77",3-1/2 DIG,0.56" DIGH
SimpsonF35-1-14-0
PANEL METER, VOLT, ELEC, LED, RANGE 200VDC, CUT-OUT 3.6X1.77",3-1/2 DIG,0.56" DIGH
SimpsonF35-1-73-0
PANEL METER, PROCESS, ELEC, LED, RANGE 0-10VDC, CUT-OUT 3.62X1.77",3-1/2 DIG,10MV RES
Red Lion ControlsCUB4V010
Digital Voltmeter 3 1/2 digit 15.2 mm (0.6 ) LCD Yel-Grn Backlit
Red Lion ControlsCUB4V020
Digital Panel Meter, DC Voltage, 3-1/2 Digits, Character Height 15.2mm, 68x33mm, 9 ... 28 VDC
Red Lion ControlsCUB4V000
CUB4 3.5-DIGIT DC VOLT METER W/ REFLECTIVE DISPLAY,39 MM X 75 MM, NEMA 4X/IP65

Descriptions

Descriptions of Simpson M240-0-92-0-F provided by its distributors.

PANEL METER, TEMP, ELEC, LED, RANGE -100-1370C, CUT-OUT 0.89X2.71",4 DIG,0.56" DIGH
in.4 Digit, 85-250 VAC Power, K typ
Digital Panel Meter,Temperature
Temperature Meter; No. Of Digits/Alpha:4; Meter Function:Temperature; Meter Range:-148°F To +2498°F; Digit Height:14.2Mm; Panel Cutout Height:22.35Mm; Panel Cutout Width:68.07Mm; Supply Voltage Min:85Vac; Supply Voltage Max:250Vac Rohs Compliant: No |Simpson M2400-920F

Manufacturer Aliases

Simpson has several brands around the world that distributors may use as alternate names. Simpson may also be known as the following names:

  • SIMPSON ELECTRIC
  • SMPSON
  • Simpson Electric Company
  • SIMPSON ELECTR
  • INSULATED TOOLS
  • SIMPSON ELECTRIC COMPANY-DISTRIB DV
  • SIMPSON DISTR CTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2400-920F
  • M2400920F