Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Red Lion Controls CUB4V000

CUB4 3.5-DIGIT DC Volt Meter W/ Reflective Display, 39 Mm X 75 Mm, Nema 4X/IP65

$ 212
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls CUB4V000.

Farnell

Datasheet8 pages19 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1924%

Related Parts

Red Lion ControlsCUB4I000
PANEL METER, AMMETER, ELEC, LCD, RANGE +/-199.9 UADC-+/-199.9 MADC, CUT-OUT 2.68X1.3"
Red Lion ControlsPAXLVD00
Digital Voltmeter 3 1/2 digit 14.2 mm (0.56 ) LED Red
Red Lion ControlsCUB4V010
Digital Voltmeter 3 1/2 digit 15.2 mm (0.6 ) LCD Yel-Grn Backlit
SimpsonF35-1-14-0
PANEL METER, VOLT, ELEC, LED, RANGE 200VDC, CUT-OUT 3.6X1.77",3-1/2 DIG,0.56" DIGH
SimpsonM13500140
PANEL METER, VOLT, ELEC, LCD, RANGE 200VDC, CUT-OUT 0.874X2.677",3-1/2 DIG,0.5" DIGH
SIMPSON ELECTRIC M23500130 Panel Meter 3-1/2 Lcd, 85-250Vac, 20Vdc

Descriptions

Descriptions of Red Lion Controls CUB4V000 provided by its distributors.

CUB4 3.5-DIGIT DC VOLT METER W/ REFLECTIVE DISPLAY,39 MM X 75 MM, NEMA 4X/IP65
VOLTAGE METER; No. of Digits / Alpha: 3-1/2; Meter Function: DC Voltage; Meter Range: -199.9mV to +199.9mV / -1.999V to +1.999V / -19.99V to +19.99V / -199.9V to +199.9V; Digit Height: 15.2mm; Panel Cutou 17M6444
Voltage Meter; Núm. De Dígitos/Caracteres:3-1/2; Función De Medición:Tensión Dc; Rango Del Medidor:-199.9Mv A +199.9Mv/-1.999V A +1.999V/-19.99V A +19.99V/-199.9V A +199.9V; Altura Del Dígito:15.2Mm; Ip/Nema:Ip65, Nema 4X |Red Lion CUB4V-000
Meter Functions = DC Voltage / Voltage Measuring Range = DC: 0 ... 199.9 V / Meter Type = DC Voltmeter / Number of Digits = 3-1/2 Digits / Display Type = LCD / Power Supply = 9 ... 28 VDC / Panel Cut-Out Width mm = 68 / Panel Cut-Out Height mm = 33 / Character Height mm = 15.2 / Series = CUB4 Series
The Red Lion CUB4V000 is a compact DC digital voltmeter designed for industrial voltage measurement applications. It features a 3.5-digit LCD display with positive image reflective technology, displaying black digits on a reflective background for easy readability without backlighting. The unit measures 75 mm × 39 mm and fits standard DIN panel cutouts. It offers four selectable DC voltage ranges from 0-199.9 mV to 0-199.9 V, with DIP switch selectable decimal points and built-in scaling via potentiometer. The lightweight, high-impact plastic case with clear viewing window provides NEMA 4X/IP65 rated protection for use in wash-down and dusty industrial environments. Operating from 9-28 V DC power supply, the meter includes automatic offset correction and auto-zeroing circuitry for accurate measurements. Item Details Brand Name: Red Lion Controls Manufacturer: Red Lion Controls Item Type Name: DC Digital Voltmeter Product Family / Series: CUB4 Series Part Number: CUB4V000 Display Type: LCD Positive Image Reflective Display Digits: 3.5-Digit Meter Function: DC Voltage Measurement Product Specifications voltage_ranges: 0-199.9 mV / 0-1.999 V / 0-19.99 V / 0-199.9 V DC accuracy: ±0.1% ±1 digit digit_height: 15.2 mm supply_voltage: 9-28 V DC response_time: 1.5 sec analog_inputs: 1 operating_temperature: 0 to 60 °C Additional Details Country of Origin*: US Certifications / Approvals: CE, EN 61326-1, EN 61010-1, IEC 60068-2-6, RoHS Compliant, UL Hazardous Locations Protection Rating: NEMA 4X / IP65 Connection Type: Screw clamp terminals Features: DIP switch selectable decimal point, built-in scaling potentiometer, automatic offset correction, auto-zeroing circuit *Country of origin may vary. Measurements Panel Dimensions: 75 mm × 39 mm Panel Cutout: 68.07 mm × 33.02 mm

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUB4V-000