Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Red Lion Controls CUB4V020

Digital Panel Meter, DC Voltage, 3-1/2 Digits, Character Height 15.2mm, 68x33mm, 9 ... 28 VDC
$ 261.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls CUB4V020.

Farnell

Datasheet8 pages19 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-84.66%

Related Parts

Red Lion ControlsCUB4V000
CUB4 3.5-DIGIT DC VOLT METER W/ REFLECTIVE DISPLAY,39 MM X 75 MM, NEMA 4X/IP65
Red Lion ControlsPAXLID00
PAX LITE PANEL METER/AMMETER, LED, RANGE 199.9 UADC-1.999 ADC, CUT-OUT 3.62X1.77"
Red Lion ControlsCUB4I000
PANEL METER, AMMETER, ELEC, LCD, RANGE +/-199.9 UADC-+/-199.9 MADC, CUT-OUT 2.68X1.3"
SimpsonF35-1-14-0
PANEL METER, VOLT, ELEC, LED, RANGE 200VDC, CUT-OUT 3.6X1.77",3-1/2 DIG,0.56" DIGH
SimpsonM13500140
PANEL METER, VOLT, ELEC, LCD, RANGE 200VDC, CUT-OUT 0.874X2.677",3-1/2 DIG,0.5" DIGH
PANEL METER, 3.5 DIGIT LCD, 24-250VAC@40-440HZ, 4VA@85-250VAC, INPUT 4-20MA

Descriptions

Descriptions of Red Lion Controls CUB4V020 provided by its distributors.

Digital Panel Meter, DC Voltage, 3-1/2 Digits, Character Height 15.2mm, 68x33mm, 9 ... 28 VDC
DC VOLTAGE METER, 9-28VDC; No. of Digits / Alpha: 3-1/2; Meter Function: DC Voltage; Meter Range: -; Digit Height: 15.2mm; Panel Cutout Height: 33mm; Panel Cutout Width: 68mm; Supply Voltage Min: 9VDC; Suppl 42M0790
Dc Voltage Meter, 9-28Vdc; Núm. De Dígitos/Caracteres:3-1/2; Función De Medición:Tensión Dc; Rango Del Medidor:-; Altura Del Dígito:15.2Mm; Altura De Encastre Del Panel:33Mm; Anchura De Encastre Del Panel:68Mm |Red Lion CUB4V020

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC