Simpson M235-1-0-12-0

Panel Meter, 3.5 Digit Lcd, Negative, 85-250VAC@40-440HZ, 4VA@85-250VAC, Input 2V
$ 227.969
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Simpson M235-1-0-12-0.

Master Electronics

Datasheet5 pages12 years ago

RS (Formerly Allied Electronics)

Related Parts

SimpsonF35-1-14-0
PANEL METER, VOLT, ELEC, LED, RANGE 200VDC, CUT-OUT 3.6X1.77",3-1/2 DIG,0.56" DIGH
SimpsonM13500140
PANEL METER, VOLT, ELEC, LCD, RANGE 200VDC, CUT-OUT 0.874X2.677",3-1/2 DIG,0.5" DIGH
PANEL METER, 3.5 DIGIT LCD, 24-250VAC@40-440HZ, 4VA@85-250VAC, INPUT 4-20MA
Red Lion ControlsCUB4V010
Digital Voltmeter 3 1/2 digit 15.2 mm (0.6 ) LCD Yel-Grn Backlit
Red Lion ControlsCUB4V020
Digital Panel Meter, DC Voltage, 3-1/2 Digits, Character Height 15.2mm, 68x33mm, 9 ... 28 VDC
Red Lion ControlsCUB4V000
CUB4 3.5-DIGIT DC VOLT METER W/ REFLECTIVE DISPLAY,39 MM X 75 MM, NEMA 4X/IP65

Descriptions

Descriptions of Simpson M235-1-0-12-0 provided by its distributors.

PANEL METER, 3.5 DIGIT LCD, NEGATIVE, 85-250VAC@40-440HZ,4VA@85-250VAC, INPUT 2V
SIMPSON ELECTRIC M23510120 Panel Meter 3-1/2 Bklt, 85-250Vac, 2Vdc
Voltage Meter; Núm. De Dígitos/Caracteres:3-1/2; Función De Medición:Tensión Dc; Rango Del Medidor:0V A 2V; Altura Del Dígito:12.7Mm; Altura De Encastre Del Panel:22.61Mm; Anchura De Encastre Del Panel:68.83Mm |Simpson M235-1-0-12-0

Manufacturer Aliases

Simpson has several brands around the world that distributors may use as alternate names. Simpson may also be known as the following names:

  • SIMPSON ELECTRIC
  • SMPSON
  • Simpson Electric Company
  • SIMPSON ELECTR
  • INSULATED TOOLS
  • SIMPSON ELECTRIC COMPANY-DISTRIB DV
  • SIMPSON DISTR CTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M235 1 0 12 0
  • M23510120