Simpson M135-1-0-12-1

Panel Meter, Volt, Elec, Lcd, Range 2VDC, Cut-out 0.874X2.677", 3-1/2 Dig, 0.5" Digh
$ 147.69
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Simpson M135-1-0-12-1.

Master Electronics

Datasheet2 pages21 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

SimpsonM13500140
PANEL METER, VOLT, ELEC, LCD, RANGE 200VDC, CUT-OUT 0.874X2.677",3-1/2 DIG,0.5" DIGH
Simpson Electric M13500130 Digital Panel Meters, Mini M135, Non-Backlit, 5 DCV, 20 DCV, 3.5in
PANEL METER, VOLT, ELEC, LCD, RANGE 200MVDC, CUT-OUT 0.874X2.677",3-1/2 DIG,0.5" DIGH
Red Lion ControlsCUB4V010
Digital Voltmeter 3 1/2 digit 15.2 mm (0.6 ) LCD Yel-Grn Backlit
Red Lion ControlsCUB4V020
Digital Panel Meter, DC Voltage, 3-1/2 Digits, Character Height 15.2mm, 68x33mm, 9 ... 28 VDC
Red Lion ControlsCUB4V000
CUB4 3.5-DIGIT DC VOLT METER W/ REFLECTIVE DISPLAY,39 MM X 75 MM, NEMA 4X/IP65

Descriptions

Descriptions of Simpson M135-1-0-12-1 provided by its distributors.

PANEL METER, VOLT, ELEC, LCD, RANGE 2VDC, CUT-OUT 0.874X2.677",3-1/2 DIG,0.5" DIGH
Meter 3-1/2 Bklt, 5Vdc Pwr, 2Vdc, 5V
Digital Panel Meters DCV 2V 3.5 BL
Voltage Meter; No. Of Digits/Alpha:3-1/2; Meter Function:Dc Voltage; Meter Range:0V To 2V; Digit Height:12.7Mm; Panel Cutout Height:22.61Mm; Panel Cutout Width:68.83Mm; Supply Voltage Min:-; Supply Voltage Max:5V; Product Range:- Rohs Compliant: No |Simpson M135-1-0-12-1

Manufacturer Aliases

Simpson has several brands around the world that distributors may use as alternate names. Simpson may also be known as the following names:

  • SIMPSON ELECTRIC
  • SMPSON
  • Simpson Electric Company
  • SIMPSON ELECTR
  • INSULATED TOOLS
  • SIMPSON ELECTRIC COMPANY-DISTRIB DV
  • SIMPSON DISTR CTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M13510121