Simpson M135-0-0-24-0

Panel Meter, Ammeter, Elec, Lcd, Range 200MA, Cut-out 0.874X2.677", 3-1/2 Dig, Abs
$ 118.791
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Simpson M135-0-0-24-0.

Master Electronics

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Mouser

Related Parts

SimpsonM13500140
PANEL METER, VOLT, ELEC, LCD, RANGE 200VDC, CUT-OUT 0.874X2.677",3-1/2 DIG,0.5" DIGH
Simpson Electric M13500130 Digital Panel Meters, Mini M135, Non-Backlit, 5 DCV, 20 DCV, 3.5in
PANEL METER, VOLT, ELEC, LCD, RANGE 200MVDC, CUT-OUT 0.874X2.677",3-1/2 DIG,0.5" DIGH
Red Lion ControlsCUB4V020
Digital Panel Meter, DC Voltage, 3-1/2 Digits, Character Height 15.2mm, 68x33mm, 9 ... 28 VDC
Red Lion ControlsCUB4V000
CUB4 3.5-DIGIT DC VOLT METER W/ REFLECTIVE DISPLAY,39 MM X 75 MM, NEMA 4X/IP65
Red Lion ControlsCUB4I000
Cub4 Dc Current Meter, Reflective Display Rohs Compliant: Yes |Red Lion CUB4I000

Descriptions

Descriptions of Simpson M135-0-0-24-0 provided by its distributors.

PANEL METER, AMMETER, ELEC, LCD, RANGE 200MA, CUT-OUT 0.874X2.677",3-1/2 DIG, ABS
Digital Panel Meters DCA 200mA 3.5
Current Meter; No. Of Digits/Alpha:3-1/2; Meter Function:Dc Current; Meter Range:0Ma To 200Ma; Digit Height:12.7Mm; Panel Cutout Height:22.61Mm; Panel Cutout Width:68.83Mm; Supply Voltage Min:-; Supply Voltage Max:5V Rohs Compliant: No |Simpson M135-0-0-24-0

Manufacturer Aliases

Simpson has several brands around the world that distributors may use as alternate names. Simpson may also be known as the following names:

  • SIMPSON ELECTRIC
  • SMPSON
  • Simpson Electric Company
  • SIMPSON ELECTR
  • INSULATED TOOLS
  • SIMPSON ELECTRIC COMPANY-DISTRIB DV
  • SIMPSON DISTR CTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M13500240