Vishay DG202AK

SPST, 4 Func, 1 Channel, CMOS, CDIP16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG202AK.

IHS

Datasheet9 pages16 years ago
Datasheet8 pages27 years ago

Mouser

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 13.88
Stock
970
1,894,193
Authorized Distributors
0
6
Mount
-
Through Hole
Case/Package
DIP
PDIP
Forward Voltage
-
-
Reverse Voltage (DC)
-
-
Forward Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1982-08-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Vishay DG202AK provided by its distributors.

SPST, 4 Func, 1 Channel, CMOS, CDIP16
QUAD SPST ANALOG SWITCH
Standard Recovery Rectifier; Breakdown Voltage Max:1400V; Current Rating:2A; Leaded Process Compatible:No; Mounting Type:Through Hole; Package/Case:DO-204AP; Peak Reflow Compatible (260 C):No; Reverse Recovery Time:15us RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric