Analog Devices DG202CJ+

PDIP-16 Analog Switches / Multiplexers ROHS
$ 13.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG202CJ+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco

iiiC

Inventory History

3 month trend:
-28.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN75374N
10-mA/40-mA 4-Channal gate driver with Two NAND inputs for each output 16-PDIP 0 to 70
Analog DevicesDG409CJ+
IC MULTIPLEXER DUAL 4X1 16DIP / Analog Multiplexer Dual 4:1 16-Pin PDIP N
Analog DevicesDG308ACJ+
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDIP16
Analog DevicesADG436BNZ
Analog Switch Dual Single Pole Double Throw ±20 Volt 30 Volt 16-Pin PDIP
Analog DevicesDG444CJ+
DG444 Series SPST 20 V 85 Ohm Through Hole Analog Switch - DIP-16
Texas InstrumentsSN75437ANE
Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.75A, BIPolar, PDIP16

Descriptions

Descriptions of Analog Devices DG202CJ+ provided by its distributors.

PDIP-16 Analog Switches / Multiplexers ROHS
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Analogue Switch, Quad, Dip-16; No. Of Channels:4Channels; Analog Switch Type:Spst-No; On State Resistance Max:200Ohm; Supply Voltage Range:± 4.5V To ± 18V; Analog Switch Case:Dip; No. Of Pins:16Pins; Operating Temperature Min:0°C Rohs Compliant: Yes |Maxim Integrated/analog Devices DG202CJ+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated