Silicon Lab TS1102-50EG5

SILICON LABS TS1102-50EG5 Current Sense Amplifier, Precision, 1, SOT-23, 5 Pins, -40 C, 105 C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab TS1102-50EG5.

IHS

Datasheet20 pages0 years ago

element14 APAC

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-06-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-03-09
LTD Date2017-09-14

Related Parts

MicrochipMCP6271T-E/OT
MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MicrochipMCP6141T-E/OT
MCP6141 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier SOT-23-5
MicrochipMCP6471T-E/OT
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
onsemiNC7S04M5X
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-23, 7S04
onsemiNC7S14M5X
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-74A T/R / IC INVERTER SCHMITT INPUT SOT-23
17ns@ 6V,50pF 1 1 2V 6V 2.6mA Inverter TinyLogic HS 2.6mA SOT-23-5 1.3mm

Descriptions

Descriptions of Silicon Lab TS1102-50EG5 provided by its distributors.

SILICON LABS TS1102-50EG5 Current Sense Amplifier, Precision, 1, SOT-23, 5 Pins, -40 C, 105 C
SP Amplifier Precision Current Sense Amp Single ±27V 25V 5-Pin SOT-23
Current Sense Amplifier, Precision, 1, Sot-23, 5, -40 C, 105 C Rohs Compliant: Yes
Current Sense Amplifier 1 Circuit SOT-23-5
IC CURR SENSE 1 CIRCUIT SOT23-5
CURRENT SENSE AMPLIFIER, SOT-23-5; No. of Amplifiers: 1 Amplifier; Input Bias Current: -; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Bandwidth: -; Suppl

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs