Silicon Lab SL28748ELCT

Programmable PLL Clock Generator Quad 32-Pin QFN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SL28748ELCT.

IHS

Datasheet19 pages20 years ago

CAD Models

Download Silicon Lab SL28748ELCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.76
$ 28.76
Stock
739,026
218,827
218,827
Authorized Distributors
0
3
3
Case/Package
QFN
SOIC
SOIC
Number of Pins
32
28
28
Max Frequency
133 MHz
-
-
Interface
-
Parallel
Parallel
Logic Function
-
-
-
Min Supply Voltage
3.135 V
11.4 V
11.4 V
Max Supply Voltage
3.465 V
16.5 V
16.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-25
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-12-21
LTD Date2018-06-21

Related Parts

Silicon LabSI53156-A01AGM
Clock Fanout Buffer 6-OUT 1-IN 1:6 32-Pin QFN EP Tube
Silicon LabSI52146-A01AGM
PLL Clock Generator Single 32-Pin QFN EP
Silicon LabSI53156-A01AGMR
Low Skew Clock Driver, 53156 Series, 12 True Output(s), 0 Inverted Output(s)
Texas InstrumentsCDCM9102RHBT
Crystal Clock Generator 32-VFQFN Exposed Pad CDCM9102 clock generator ic 3.3V 100MHz 20mA 5mm
InfineonCY24292LFXI
PLL Clock Synthesizer Single 32-Pin QFN EP Tray
InfineonCY24292LFXCT
PLL Clock Synthesizer Single 32-Pin QFN EP T/R

Descriptions

Descriptions of Silicon Lab SL28748ELCT provided by its distributors.

Programmable PLL Clock Generator Quad 32-Pin QFN EP T/R
Clock Generators & Support Products Calpella IronLake Jasper Forest IbexPk
Clock Generator 14.318MHz-IN 133MHz-OUT 32-Pin QFN EP T/R
Calpella, IronLake, Jasper Forest, Ibex Peak. -- Control: I2C/Pin; Reference Inputs: 1; Clock Outputs: 8; Input Frequency (MHz): 14.318 MHz; Output Frequency (MHz): 14.3 MHz, 27 MHz, 96 MHz, 100 MHz, 133 MHz; Phase Jitter (RMS):

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs