Silicon Lab SIM3U166-B-GM

MCU 32-bit SiM3U1xx ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP
$ 12.86
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SIM3U166-B-GM.

IHS

Datasheet93 pages5 years ago

Silicon Labs SCT

Silicon Lab

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.32%

CAD Models

Download Silicon Lab SIM3U166-B-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.86
$ 12.84
Stock
192,665
83,511
Authorized Distributors
3
2
Case/Package
QFN
QFN
Number of Pins
64
-
Core Architecture
ARM
ARM
Data Bus Width
32 b
-
Max Frequency
80 MHz
30 MHz
Number of I/Os
50
50
Interface
-
EBI/EMI, I2C, IrDA, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2012-02-20
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Silicon LabSIM3U156-B-GM
MCU 32-bit SiM3U1xx ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP
MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube
IC, MCU, 32-BIT, 128KB, RAM, 32KB, 80MHZ, 5X16-BIT, A/D, 16-CHANNELS, QFN-64
MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
Silicon LabSIM3U146-B-GM
MCU 32-bit SiM3U1xx ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin QFN EP
Silicon LabSIM3L146-C-GM
MCU 32-bit SiM3L1xx ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin QFN EP

Descriptions

Descriptions of Silicon Lab SIM3U166-B-GM provided by its distributors.

MCU 32-bit SiM3U1xx ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP
ARM Microcontrollers - MCU ARM Cortex-M3 USB 256KB QFN64
ARM Cortex-32-bit 80 MHz 256 kB USB EMIF MCU
SiM3U1xx USB MCUs, 256kB Flash, 1.8 to 5.5V, QFN64
Silicon Labs SCT
IC MCU 32BIT 256KB FLASH 64QFN

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs