Silicon Lab SIM3U146-B-GM

MCU 32-bit SiM3U1xx ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin QFN EP
$ 9.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SIM3U146-B-GM.

IHS

Datasheet93 pages5 years ago

Silicon Labs SCT

Silicon Lab

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 9.8
$ 9.8
Stock
80,630
76,088
Authorized Distributors
1
1
Case/Package
QFN
QFN
Number of Pins
64
-
Core Architecture
ARM
ARM
Data Bus Width
32 b
-
Max Frequency
80 MHz
30 MHz
Number of I/Os
50
50
Interface
-
EBI/EMI, I2C, IrDA, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Silicon LabSIM3U156-B-GM
MCU 32-bit SiM3U1xx ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP
Silicon LabSIM3U166-B-GM
MCU 32-bit SiM3U1xx ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP
MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube
IC, MCU, 32-BIT, 128KB, RAM, 32KB, 80MHZ, 5X16-BIT, A/D, 16-CHANNELS, QFN-64
MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
Silicon LabSIM3L146-C-GM
MCU 32-bit SiM3L1xx ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin QFN EP

Descriptions

Descriptions of Silicon Lab SIM3U146-B-GM provided by its distributors.

MCU 32-bit SiM3U1xx ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin QFN EP
ARM Microcontrollers - MCU ARM Cortex-M3 USB 64KB QFN64
ARM Cortex-32-bit 80 MHz 64 kB USB EMIF MCU
SiM3U1xx USB MCUs, 64kB Flash, 1.8 to 5.5V, QFN64
Silicon Labs SCT

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs