Silicon Lab SIM3U156-B-GMR

MCU 32-Bit SiM3U1xx ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin QFN T/R
$ 11.34
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SIM3U156-B-GMR.

IHS

Datasheet94 pages13 years ago

Silicon Labs SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Silicon Lab SIM3U156-B-GMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.34
$ 11.34
Stock
209,431
41,894
Authorized Distributors
4
2
Case/Package
QFN
QFN
Number of Pins
-
64
Core Architecture
ARM
ARM
Data Bus Width
-
32 b
Max Frequency
30 MHz
80 MHz
Number of I/Os
50
50
Interface
EBI/EMI, I2C, IrDA, SPI, UART, USART, USB
-
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
5.5 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-02-20
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

MCU 32-Bit SAML ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin QFN T/R
Silicon LabSIM3C156-B-GM
MCU 32-bit SiM3C1xx ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP
MCU 32-Bit EFM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP
MicrochipATSAM3S2BA-MU
MCU 32-Bit AT91 ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 64-Pin QFN EP
MicrochipATSAM4S2BA-MU
MCU 32-Bit SAM4S ARM Cortex M4 RISC 128KB Flash 1.2V/3.3V 64-Pin QFN Tray - Trays
MCU 32-Bit PSoC 4100 ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray

Descriptions

Descriptions of Silicon Lab SIM3U156-B-GMR provided by its distributors.

MCU 32-Bit SiM3U1xx ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin QFN T/R
ARM Cortex-32-bit 80 MHz 32 kB USB MCU
SiM3U1xx USB MCUs, 128kB Flash, 1.8 to 5.5V, QFN64
Silicon Labs SCT
RISC Microcontroller, 32-Bit, 80MHz, QCC64
IC MCU 32BIT 128KB FLASH 64QFN

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs