Silicon Lab SIM3U136-B-GQR

MCU 32-Bit SiM3U1xx ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin TQFP T/R
$ 9.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SIM3U136-B-GQR.

IHS

Datasheet94 pages13 years ago

Silicon Labs SCT

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 9.09
$ 9.09
Stock
43,391
65,779
Authorized Distributors
1
1
Case/Package
TQFP
TQFP
Number of Pins
-
64
Core Architecture
ARM
ARM
Data Bus Width
-
32 b
Max Frequency
30 MHz
80 MHz
Number of I/Os
50
50
Interface
EBI/EMI, I2C, IrDA, SPI, UART, USART, USB
-
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
5.5 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-02-20
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-07-23
LTD Date2022-01-19

Related Parts

Silicon LabSIM3C136-B-GQ
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 80MHz, CMOS, PQFP64
MCU 32-bit SAM D20G ARM Cortex M0+ RISC 32KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP Tray
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3V/5V 44-Pin TQFP Tray
MCU 32-Bit PSoC 4200 ARM Cortex M0 RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3V/5V 44-Pin TQFP Tray
MCU 32-bit SAM D20J ARM Cortex M0+ RISC 32KB Flash 1.8V/ 2.5V/ 3.3V 64-Pin TQFP Tray

Descriptions

Descriptions of Silicon Lab SIM3U136-B-GQR provided by its distributors.

MCU 32-Bit SiM3U1xx ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin TQFP T/R
RISC Microcontroller, 32-Bit, 80MHz, QFP64
SiM3U1xx USB MCUs, 32kB Flash, 1.8 to 5.5V, TQFP64
Silicon Labs SCT
IC MCU 32BIT 32KB FLASH 64TQFP

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs