Infineon CY8C4125AXI-483

MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3V/5V 44-Pin TQFP Tray
$ 2.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C4125AXI-483.

IHS

Datasheet62 pages8 years ago
Datasheet44 pages6 years ago

Upverter

element14 APAC

Augswan

Future Electronics

Inventory History

3 month trend:
-23.63%

Supply Chain

Export Control Classification Number (ECCN) Code(A.3)
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MCU 32-Bit PSoC 4100 ARM Cortex M0 RISC 16KB Flash 3.3V/5V 44-Pin TQFP Tray
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3V/5V 44-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 24MHz, CMOS, PQFP48
MCU 32-Bit EFM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP48
MCU 32-Bit SAM L21E ARM Cortex M0+ RISC 32KB Flash 3.3V 32-Pin TQFP T/R - Tape and Reel

Descriptions

Descriptions of Infineon CY8C4125AXI-483 provided by its distributors.

MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3V/5V 44-Pin TQFP Tray
Programmable System-on-Chip (PSoC®) | IC MCU 32BIT 32KB FLASH 44TQFP
MCU, 32BIT, CORTEX-M0, 24MHZ, TQFP-44
CY8C4xx Series 32 kB Flash 4 kB RAM 24 MHz SMT 32-Bit PSoC®4 - TQFP-44
ARM Cortex-M0, SAR (1, 12-bit @ 806 ksps), QFP-44, RoHS
Cypress Semiconductor SCT
Microcontroller Mcu, 32 Bit, Cortex-M3, 24Mhz, Tqfp-44; Product Range:Psoc 4 Family Cy8C40Xx Series Microcontrollers; Device Core:Arm Cortex-M0; Data Bus Width:32 Bit; Operating Frequency Max:24Mhz; Program Memory Size:32Kb Rohs Compliant: Yes |Cypress Infineon Technologies CY8C4125AXI-483

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C4125AXI483
  • SP005639061