| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | SI8660BA-B-IS1R. | 0 | 1 | Cut Tape | 3h | |||||||
| Weyland Electronics Group Pte. Ltd. | SI8660BA-B-IS1R | 431 | 1 | Tape & Reel | 1d | |||||||
| Worldway Electronics | SI8660BA-B-IS1R | 28,156 | 7 | Tape & Reel | 4h | |||||||
| Esaler Electronic | SI8660BA-B-IS1R | 2,500 | 2d | |||||||||
| Fly-Wing Technology | SI8660BA-B-IS1R | 2,471 | 2h |
Download datasheets and manufacturer documentation for Silicon Lab SI8660BA-B-IS1R..
Download Silicon Lab SI8660BA-B-IS1R. symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Silicon Lab SI8660BA-B-IS1R. provided by its distributors.
Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:
Download datasheets and manufacturer documentation for Silicon Lab SI8660BA-B-IS1R..