Texas Instruments ISO721MD

TEXAS INSTRUMENTS ISO721MD Digital Isolator, 1 Channel, 16 ns, 3 V, 5.5 V, SOIC, 8 Pins
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO721MD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet6 pages19 years ago

Upverter

Newark

Mouser

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ISO721MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.94
$ 2.94
Stock
153,794
324,753
324,753
Authorized Distributors
0
2
2
Number of Channels
1
1
1
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
150 Mbps
100 Mbps
100 Mbps
Isolation Voltage
4000 Vrms
4000 Vrms
4000 Vrms
Propagation Delay
16 ns
24 ns
24 ns
Pulse Width Distortion (PWD)
1 ns
2 ns
2 ns
Rise Time
2 ns
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO721MD.

Related Parts

Texas InstrumentsDS90C401M/NOPB
Dual low voltage differential signaling driver 8-SOIC -40 to 85
Texas InstrumentsDS90C402M/NOPB
LVDS Interface IC Dual Low Voltage Differential Signaling (LVDS) Receiver 8-SOIC -40 to 85
Texas InstrumentsDS90LV027M/NOPB
11mA LVDS 0 2 3V 6ns 3.6V LVCMOS,LVTTL 155Mbps SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm

Descriptions

Descriptions of Texas Instruments ISO721MD provided by its distributors.

TEXAS INSTRUMENTS ISO721MD Digital Isolator, 1 Channel, 16 ns, 3 V, 5.5 V, SOIC, 8 Pins
Texas Instruments Digital isolation chip, 2500 Vrmsisolation_voltage, 8needle, 150Mbps
1-channel digital isolator 8-SOIC -40 to 125
Digital Isolator Logic 1-CH 150Mbps 8-Pin SOIC Tube
OptoCoupler Buffer-OUT 1-CH 8-Pin SOIC Rail
1 General-purpose SOP-8 Digital Isolators ROHS
DGTL ISOLTR 2.5KV 1CH GP 8-SOIC
Single-channel, 150-Mbps digital isolator
DGTL ISO 2500VRMS 1CH GP 8SOIC
3.3V / 5 V HIGH-SPEED DIGITAL ISOLATOR<AZ
ISO721M SINGLE 150MBPS DIGITAL I
SPECIALTY ANALOG CIRCUIT PDSO8
Isolator, Digitalm 150Mbps, Soic8; No. Of Channels:1 Channel; Propagation Delay:16Ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO721MD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO721MD .