Silicon Lab SI8642ED-B-IS

Quad Ch 5.0 kV Isolator, 150M, 2/2, WB SOIC16, lead free (def out = HI)
$ 3.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI8642ED-B-IS.

IHS

Datasheet46 pages4 years ago

Upverter

Silicon Lab

Farnell

Newark

Inventory History

3 month trend:
-38.46%

CAD Models

Download Silicon Lab SI8642ED-B-IS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-07-14
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

MicrochipHV9120NG-G
High-Voltage, Current-Mode PWM Controller | IC REG CTRLR FLYBACK 16SOIC
MicrochipMIC4469YWM
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W
MicrochipTC4469COE
Driver 1.2A 4 Output Lo Side H Brdg In Volt Non-In Volt Automotive 16-Pin SOIC Watt
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
NCP1396A Series 20 V 575 kHz High Performance Resonant Mode Controller-SOIC-16

Descriptions

Descriptions of Silicon Lab SI8642ED-B-IS provided by its distributors.

Quad Ch 5.0 kV Isolator, 150M, 2/2, WB SOIC16, lead free (def out = HI)
Digital Isolator, 4, 8 Ns, 2.5 V, 5.5 V, Wsoic, 16 Rohs Compliant: Yes
Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W Tube
5 kV 2 forward & 2 reverse 4-channel isolator
Isolator; digital; 150Mbps; 5kV; SOIC16W
Digital Isolator, NB SOIC16, RoHS
Silicon Labs SCT
DGTL ISO 5KV 4CH GEN PURP 16SOIC
DGTL ISO 5000VRMS 4CH GP 16SOIC
Low-Power Quad-Channel Digital Isolators
Interface Circuit, CMOS, PDSO16
DIGITAL ISOLATOR, 8NS, WSOIC-16; No. of Channels: 4 Channel; Propagation Delay: 8ns; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Interface Case Style: WSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operat

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs