Silicon Lab SI8641BC-B-IS1

Quad Ch 3.75 V Isolator, 150M, 3/1, NB SOIC16, lead free (def out = LO)
$ 5.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI8641BC-B-IS1.

IHS

Datasheet46 pages4 years ago

Upverter

Silicon Lab

Farnell

Newark

CAD Models

Download Silicon Lab SI8641BC-B-IS1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-07-14
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

MicrochipHV9120NG-G
High-Voltage, Current-Mode PWM Controller | IC REG CTRLR FLYBACK 16SOIC
MicrochipMIC4469YWM
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W
MicrochipTC4469COE
Driver 1.2A 4 Output Lo Side H Brdg In Volt Non-In Volt Automotive 16-Pin SOIC Watt
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
NCP1396A Series 20 V 575 kHz High Performance Resonant Mode Controller-SOIC-16

Descriptions

Descriptions of Silicon Lab SI8641BC-B-IS1 provided by its distributors.

Quad Ch 3.75 V Isolator, 150M, 3/1, NB SOIC16, lead free (def out = LO)
Digital Isolator, 4, 8 Ns, 2.5 V, 5.5 V, Nsoic, 16 Rohs Compliant: Yes
Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC N Tube
3.75 kV 3 forward & 1 reverse 4-channel isolator
Isolator; digital; 150Mbps; 3.7kV; SOIC16N
Digital Isolator, NB SOIC16, RoHS
Silicon Labs SCT
DGTL ISO 3.75KV GEN PURP 16SOIC
DGTL ISO 3750VRMS 4CH GP 16SOIC
DIGITAL ISOLATOR, 8NS, NSOIC-16; No. of Channels: 4 Channel; Propagation Delay: 8ns; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Interface Case Style: NSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operat
Interface Circuit, CMOS, PDSO16

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs