Silicon Lab SI8640BD-B-IS

DGTL ISO 5KV 4CH GEN PURP 16SOIC / Low-Power Quad-Channel Digital Isolators
$ 6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI8640BD-B-IS.

IHS

Datasheet46 pages4 years ago

Upverter

Silicon Lab

Farnell

Newark

CAD Models

Download Silicon Lab SI8640BD-B-IS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-07-14
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

MicrochipHV9120NG-G
High-Voltage, Current-Mode PWM Controller | IC REG CTRLR FLYBACK 16SOIC
MicrochipMIC4469YWM
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W
MicrochipTC4469COE
Driver 1.2A 4 Output Lo Side H Brdg In Volt Non-In Volt Automotive 16-Pin SOIC Watt
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
NCP1396A Series 20 V 575 kHz High Performance Resonant Mode Controller-SOIC-16

Descriptions

Descriptions of Silicon Lab SI8640BD-B-IS provided by its distributors.

DGTL ISO 5KV 4CH GEN PURP 16SOIC / Low-Power Quad-Channel Digital Isolators
Quad Ch 5.0 kV Isolator, 150M, 4/0, WB SOIC16, lead free (def out = LO)
Digital Isolator, 4, 8 Ns, 2.5 V, 5.5 V, Wsoic, 16 Rohs Compliant: Yes
Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W Tube
Isolator; digital; 150Mbps; 5kV; SOIC16W
Digital Isolator, NB SOIC16, RoHS
Silicon Labs SCT
5 kV 4-channel digital isolator
DGTL ISO 5000VRMS 4CH GP 16SOIC
DIGITAL ISOLATOR, 8NS, WSOIC-16; No. of Channels: 4 Channel; Propagation Delay: 8ns; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Interface Case Style: WSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operat
Interface Circuit, CMOS, PDSO16

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs